Low

TEXAS INSTRUMENTS  LM4040D82IDBZR  VOLTAGE REF, SHUNT, 8.192V, SOT-23-3

TEXAS INSTRUMENTS LM4040D82IDBZR
Manufacturer Part No:
LM4040D82IDBZR
Order Code:
1576237
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
LM4040 Series
Reference Voltage:
8.192V
Initial Accuracy:
1%
Temperature Coefficient:
± 40ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033