Low

TEXAS INSTRUMENTS  LM4041CIDBZT  Voltage Reference, Precision Micropower, Shunt - Adjustable, LM4041 Series, 1.233V to 10V, SOT-23-3

TEXAS INSTRUMENTS LM4041CIDBZT
Manufacturer Part No:
LM4041CIDBZT
Order Code:
2436133
Product Range
LM4041 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Shunt - Adjustable
Product Range:
LM4041 Series
Reference Voltage:
1.233V to 10V
Initial Accuracy:
0.5%
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.1

Alternatives