Low

LM4041DIM3-ADJ/NOPB - 

Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 LM4041 Series, 1.233V to 10V, SOT-23-3

LM4041DIM3-ADJ/NOPB - Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 LM4041 Series, 1.233V to 10V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4041DIM3-ADJ/NOPB
Order Code:
2436137
Product Range
AEC-Q100 LM4041 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Applications

Automotive

Product Information

:
Shunt - Adjustable
:
LM4041 Series
:
1.233V to 10V
:
1%
:
± 20ppm/°C
:
SOT-23
:
3Pins
:
-40°C
:
85°C
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,290 in stock

Each (Supplied on Cut Tape)

1+ $1.26 10+ $1.04 100+ $0.671 1000+ $0.536 2000+ $0.487 5000+ $0.455 10000+ $0.437 25000+ $0.429 More Less

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 8/10/18

Contact me when back in stock

Alternatives Available

1564708 - Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 LM4041 Series, 1.233V to 10V, SOT-23-3

$0.536 $ 0.54
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.536
2000 + $0.472
3000 + $0.429
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.