Low

TEXAS INSTRUMENTS  LM4050AIM3-2.5/NOPB  Voltage Reference, Precision Micropower, Shunt - Fixed, LM4050 Series, 2.5V, SOT-23-3

TEXAS INSTRUMENTS LM4050AIM3-2.5/NOPB
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LM4050 Series
Voltage Reference Type:
Shunt - Fixed
Reference Voltage:
2.5V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000173

Alternatives

Voltage Reference, Precision Micropower, Shunt - Fixed, LM4050 Series, 2.5V, SOT-23-3

TEXAS INSTRUMENTS

2,414 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.72 10+ $4.24 25+ $3.92 50+ $3.79 more…

Buy

Voltage Reference, Precision Micropower, Shunt - Fixed, LM4050 Series, 2.5V, SOT-23-3

TEXAS INSTRUMENTS

Cut Tape
552 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.64 10+ $4.18 25+ $3.88 50+ $3.68 more…

Buy

VOLTAGE REF, SHUNT, 2.5V, SOT-23-3

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $3.85

Buy