Low

LM4050AIM3-5.0/NOPB - 

Voltage Reference, Precision Micropower, Shunt - Fixed, LM4050 Series, 5V, SOT-23-3

LM4050AIM3-5.0/NOPB - Voltage Reference, Precision Micropower, Shunt - Fixed, LM4050 Series, 5V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4050AIM3-5.0/NOPB
Order Code:
2436141
Product Range
LM4050 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Shunt - Fixed
:
LM4050 Series
:
5V
:
0.1%
:
± 30ppm/°C
:
SOT-23
:
3Pins
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
63 in stock

Each (Supplied on Cut Tape)

1+ $3.16 10+ $2.99 25+ $2.39 50+ $2.28 100+ $2.09 250+ $1.98 500+ $1.92 More Less

48 in stock

Each (Supplied on Cut Tape)

1+ $4.03 10+ $3.63 100+ $2.98 250+ $2.79 500+ $2.53 1000+ $2.26 More Less

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/09/18

Contact me when back in stock

Alternatives Available

2511236 - Voltage Reference Shunt - Fixed, 5V reference, ± 30ppm/°C, SOT-23-3

1674002 - Voltage Reference, Precision Micropower, Shunt - Fixed, LM4050 Series, 5V, SOT-23-3

$4.11 $ 4.11
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $4.11
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.