Low

TEXAS INSTRUMENTS  LM4120IM5-3.0/NOPB  Voltage Reference, Precision Micropower, Series - Fixed, LM4120 Series, 3V, SOT-23-5

TEXAS INSTRUMENTS LM4120IM5-3.0/NOPB
Manufacturer Part No:
LM4120IM5-3.0/NOPB
Order Code:
2436155
Product Range
LM4120 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
LM4120 Series
Reference Voltage:
3V
Initial Accuracy:
0.5%
Temperature Coefficient:
± 14ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000161

Alternatives

Associated Products