Low

TEXAS INSTRUMENTS  LM431CIM3/NOPB  Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.5V to 36V, SOT-23-3

TEXAS INSTRUMENTS LM431CIM3/NOPB
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LM431 Series
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
2.5V to 36V
Initial Accuracy:
0.5%
Temperature Coefficient:
50ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.5V to 36V, SOT-23-3

TEXAS INSTRUMENTS

82 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.868 10+ $0.778 100+ $0.629 250+ $0.555 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.5V to 36V, SOT-23-3

TEXAS INSTRUMENTS

1,870 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.34 10+ $1.18 100+ $0.90 500+ $0.712

Buy

VOLTAGE REF, SHUNT, 2.5V-36V, SOT-23-3

TEXAS INSTRUMENTS

336 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.34 10+ $1.12 100+ $0.723 1000+ $0.579 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 TL431 Series, 2.495V to 36V, SOT-23-3

NXP

Cut Tape
5,692 in stock

Price for: Each

1+ $0.437 10+ $0.374 100+ $0.278 250+ $0.222 more…

Buy

VOLTAGE REF, SHUNT, 2.5V-36V, SOT-23-3

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $1.17 2000+ $1.03 10000+ $0.793 25000+ $0.652

Buy

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.5V to 36V, SOT-23-3

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $0.555 2000+ $0.555 3000+ $0.555

Buy