Low

LM4667MM/NOPB - 

Audio Power Amplifier, D, 1 Channel, 1.3 W, 2.7V to 5.5V, MSOP, 10 Pins

LM4667MM/NOPB - Audio Power Amplifier, D, 1 Channel, 1.3 W, 2.7V to 5.5V, MSOP, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4667MM/NOPB
Order Code:
2436175
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM4667MM/NOPB is a fully integrated single-supply high efficiency Switching Audio Amplifier. It features an innovative modulator that eliminates the LC output filter used with typical switching amplifiers. Eliminating the output filter reduces parts count, simplifies circuit design and reduces board area. The LM4667 processes analog inputs with a delta-sigma modulation technique that lowers output noise and THD when compared to conventional pulse width modulators. Operating on a single 3V supply, it is capable of driving 8R transducer loads at a continuous average output of 450mW with less than 1%THD+N. Its flexible power supply requirements allow operation from 2.7 to 5.5V. The LM4667 has high efficiency with a 8R transducer load compared to a typical class AB amplifier. With a 3V supply, the IC's efficiency for a 100mW power level is 74%, reaching 84% at 450mW output power.
  • No output filter required for inductive transducers
  • Minimum external components
  • Click and pop suppression circuitry
  • Micro-power shutdown mode
  • Short-circuit protection
  • 5ms (typical) Very fast turn on time
  • 7kV ESD susceptibility
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics, Portable Devices

Product Information

:
D
:
1 Channel
:
1.3W
:
2.7V to 5.5V
:
MSOP
:
10Pins
:
8ohm
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
658 in stock

Each (Supplied on Cut Tape)

1+ $1.72 10+ $1.54 100+ $1.20 500+ $0.988 More Less

Associated Products

Compare Selected

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :8181080 Check stock
Re-reel (minimum 150/reel):8181080RL Check stock

1,000 total stock globally

1,000 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/10/18
$0.988 $ 0.99
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.988
Also available on  Cut Tape: 8181080

658  total stock globally

 
Check stock location (important)

658 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/10/18
Quantity List Price
1 + $1.72
10 + $1.54
100 + $1.20
500 + $0.988
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 8181080) x 0.988 = $988.00
Total Price: $988.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1000 (Re-reel 8181080RL) x 0.988 = $988.00
Total Price: $988.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1000 (Reel 2436175) x 0.988 = $988.00
Total Price: $988.00
Choose your packaging preference
8181080
8181080RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.