Low

TEXAS INSTRUMENTS  LM4670SD/NOPB  Audio Power Amplifier, D, 1 Channel, 3 W, 2.4V to 5.5V, LLP, 8 Pins

TEXAS INSTRUMENTS LM4670SD/NOPB
Manufacturer Part No:
LM4670SD/NOPB
Order Code:
2436176
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Amplifier Class:
D
No. of Channels:
1 Channel
Output Power:
3W
Supply Voltage Range:
2.4V to 5.5V
Amplifier Case Style:
LLP
No. of Pins:
8Pins
Load Impedance:
4ohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.00012

Alternatives

Audio Power Amplifier, D, 1 Channel, 3 W, 2.4V to 5.5V, LLP, 8 Pins

TEXAS INSTRUMENTS

33 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.25 50+ $1.12 100+ $0.915 250+ $0.792 more…

Buy

Associated Products