Low

TEXAS INSTRUMENTS  LM4871LD/NOPB  Audio Power Amplifier, AB, 1 Channel, 2.38 W, 2V to 5.5V, LLP, 8 Pins

TEXAS INSTRUMENTS LM4871LD/NOPB

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM4871LD/NOPB is a 3W Audio Amplifier with shutdown mode capable of delivering 3W of continuous average power into a 3R load with less than 10% THD when powered by a 5V power supply. To conserve power in portable applications, the LM4871's micropower shutdown mode (IQ=0.6µA typical) is activated when VDD is applied to the SHUTDOWN pin. This Boomer audio power amplifier is designed specifically to provide high power, high fidelity audio output. They require few external components and operate on low supply voltages from 2V to 5.5V. Since the LM4871 does not require output coupling capacitors, bootstrap capacitors or snubber networks, it is ideally suited for low-power portable systems that require minimum volume and weight. Additional features include thermal shutdown protection, unity-gain stability and external gain set.
  • No output coupling capacitors, bootstrap capacitors or snubber circuits required
  • Unity-gain stable
  • External gain configuration capability
  • Pin compatible with the LM4861
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Amplifier Case Style:
LLP
Amplifier Class:
AB
Automotive Qualification Standard:
-
Load Impedance:
3 ohm
MSL:
MSL 3 - 168 hours
No. of Channels:
1 Channel
No. of Pins:
8 Pins
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Output Power:
2.38 W
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Range:
2V to 5.5V

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Computers & Computer Peripherals;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000012

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Amplifier Case Style: LLP
  • Operating Temperature Min: -40°C
  • No. of Channels: 1 Channel
  • Amplifier Class: AB
  • Supply Voltage Range: 2V to 5.5V
  • Output Power: 2.38W
  • Operating Temperature Max: 85°C
  • No. of Pins: 8Pins
  • Load Impedance: 3ohm
  • Product Range: -
  • Automotive Qualification Standard: -
  • Packaging: Each