Low

TEXAS INSTRUMENTS  LM5030MM/NOPB  PWM Controller Current Mode, 90V-14V supply, 600 kHz, 250mV/100mA out, MSOP-10

TEXAS INSTRUMENTS LM5030MM/NOPB
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM5030MM/NOPB is a Pulse Width Modulated (PWM) Controller contains all of the features needed to implement push-pull and bridge topologies, using current-mode control. This device provides two alternating gate driver outputs. The LM5030 includes a high-voltage start-up regulator that operates over a wide input range of 14 to 100V. Additional features include: error amplifier, precision reference, dual mode current limit, slope compensation, soft-start, sync capability and thermal shutdown. This high speed IC has total propagation delays less than 100ns and a 1MHz capable single-resistor adjustable oscillator.
  • Internal high-voltage start-up regulator
  • Single resistor oscillator setting
  • Synchronizable
  • Error amplifier
  • Precision reference
  • Adjustable soft-start
  • Dual mode overcurrent protection
  • Slope compensation
  • Direct optocoupler interface
  • Thermal shutdown
  • Green product and no Sb/Br
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Automotive Qualification Standard:
-
Controller IC Case Style:
MSOP
Frequency:
600 kHz
Input Voltage:
90 V
MSL:
MSL 1 - Unlimited
No. of Pins:
10 Pins
Operating Temperature Max:
125 °C
Operating Temperature Min:
-40 °C
Output Current:
100 mA
Output Voltage:
250 mV
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Max:
90 V
Supply Voltage Min:
14 V

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Automotive;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

PWM Controller Current Mode, 90V-14V supply, 600 kHz, 250mV/100mA out, MSOP-10

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $1.94

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Controller IC Case Style: MSOP
  • Operating Temperature Min: -40°C
  • Output Current: 100mA
  • Operating Temperature Max: 125°C
  • No. of Pins: 10Pins
  • Frequency: 600kHz
  • Output Voltage: 250mV
  • Input Voltage: 90V
  • Product Range: -
  • Automotive Qualification Standard: -
  • Supply Voltage Min: 14V
  • Packaging: Each
  • Supply Voltage Max: 90V