Low

TEXAS INSTRUMENTS  LM50CIM3X/NOPB  Temperature Sensor IC, Voltage, ± 3°C, -40 °C, 125 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS LM50CIM3X/NOPB
Technical Data Sheet (850.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 3°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
125°C
Sensor Case Style:
SOT-23
No. of Pins:
3Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
10V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.3

Alternatives

TEMPERATURE SENSOR, 3C, 3-SOT-23, FULL REEL

TEXAS INSTRUMENTS

2,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $1.58 2000+ $1.39 5000+ $1.07 10000+ $0.882

Buy

Similar Products