Timer, Oscillator & Pulse Generator IC, Astable, Monostable, TTL, 3 MHz, 4.5 V to 16 V, MSOP-8

LM555CMM/NOPB - Timer, Oscillator & Pulse Generator IC, Astable, Monostable, TTL, 3 MHz, 4.5 V to 16 V, MSOP-8
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
The LM555CMM/NOPB is a Highly Stable Timer for generating accurate time delays and oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For astable operation as an oscillator, the free running frequency and duty cycle are accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms and the output circuit can source or sink up to 200mA or drive TTL circuits.
  • Direct replacement for SE555/NE555
  • Timing from microseconds through hours
  • Operates in both astable and monostable modes
  • Adjustable duty cycle
  • Output can source or sink 200mA
  • Output and supply TTL-compatible
  • Normally ON and normally OFF output
  • Green product and no Sb/Br


Clock & Timing


Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Tape & Reel
MSL 1 - Unlimited
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
Packaging type Reel
  Additional packaging options available
Cut Tape :1564760 Check stock

Awaiting Delivery

Available for backorder to lead times shown

Check stock and lead times
More stock available week commencing 21/05/18

Contact me when back in stock

Alternatives Available

1564760 - Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, MSOP-8

$1.43 $ 1.43
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.43
2000 + $1.28
3000 + $1.03
Also available on  Cut Tape: 1564760

1,819  total stock globally

Check stock location (important)

1,819 available for 6 - 7 business days delivery

see cut-off times
Check stock and lead times
More stock available week commencing 21/05/18
Quantity List Price
1 + $1.48
10 + $1.24
100 + $0.956
500 + $0.847
1000 + $0.668
2000 + $0.591
10000 + $0.59
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 1564760) x 0.668 = $668.00
Total Price: $668.00
1000 (Reel 2436200) x 1.43 = $1,430.00
Total Price: $1,430.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference