Low

TEXAS INSTRUMENTS  LM555CMX/NOPB  IC, TIMER, 8SOIC, FULL REEL

TEXAS INSTRUMENTS LM555CMX/NOPB
Technical Data Sheet (10.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency:
100kHz
Supply Voltage Min:
4.5V
Supply Voltage Max:
16V
Digital IC Case:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.4375

Alternatives

Frequency:-

TEXAS INSTRUMENTS

1,166 in stock

Price for: Each

1+ $1.90 10+ $1.62 100+ $1.25 500+ $1.10 more…

Buy

IC, TIMER, 8SOIC

TEXAS INSTRUMENTS

Cut Tape
1,412 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.40 10+ $1.25 100+ $0.974 500+ $0.806 more…

Buy

Highly Stable 555 Timer in SOIC-8 Package

TEXAS INSTRUMENTS

1,060 in stock

Price for: Each

1+ $2.72 10+ $2.37 100+ $1.81 250+ $1.47 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.