Low

TEXAS INSTRUMENTS  LM60BIM3/NOPB  Temperature Sensor IC, Voltage, ± 2°C, -25 °C, +125 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS LM60BIM3/NOPB
Technical Data Sheet (1.14MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM60BIM3/NOPB is a precision integrated-circuit Temperature Sensor that can sense a -40 to +125°C temperature range while operating from a single 2.7V supply. The output voltage of the device is linearly proportional to Celsius (Centigrade) temperature (6.25mV/°C) and has a DC offset of 424mV. The offset allows reading negative temperatures without the need for a negative supply. The nominal output voltage of the device ranges from 174 to 1205mV for a -40 to +125°C temperature range. The linear output of the device, 424mV offset and factory calibration simplify external circuitry required in a single supply environment where reading negative temperatures is required. Because the quiescent current of the device is less than 110µA, quiescent current of the device is less than 110µA, self-heating is limited to a very low 0.1°C in still air. Shutdown capability for the device is intrinsic.
  • Calibrated linear scale factor of 6.25mV/°C
  • ±4°C (maximum) Accuracy (at -40 to +125°C)
  • ±3°C (maximum) Accuracy (at 25 to +125°C)
  • 110µA (maximum) Current drain (at 25°C)
  • ±0.8°C (maximum) Nonlinearity
  • 800R (maximum) Output impedance
  • Green product and no Sb/Br

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-25°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SOT-23
No. of Pins:
3Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
10V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automotive;
  • Consumer Electronics;
  • Power Management;
  • HVAC;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000156

Alternatives

Associated Products

Similar Products