Low

TEXAS INSTRUMENTS  LM61CIM3/NOPB  Temperature Sensor IC, Voltage, ± 3°C, -30 °C, +100 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS LM61CIM3/NOPB
Technical Data Sheet (1.11MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM61CIM3/NOPB is a precision Temperature Sensor that can sense a -30 to +100°C temperature range while operating from a single +2.7V supply. The LM61's output voltage is linearly proportional to Celsius (Centigrade) temperature (+10mV/°C) and has a DC offset of +600mV. The offset allows reading negative temperatures without the need for a negative supply. The nominal output voltage of the device ranges, from +300 to +1600mV for a -30 to +100°C temperature range. The device's linear output, +600mV offset and factory calibration simplify external circuitry required in a single supply environment where reading negative temperatures is required. Because the LM61's quiescent current is less than 125µA, self-heating is limited to a very low 0.2°C in still air. Shutdown capability for the device is intrinsic because its inherent low power consumption allows it to be powered directly from the output of many logic gates.
  • Accuracy of ±2.0°C at room temperature
  • UL Recognized
  • Green product and no Sb/Br

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 3°C
Sensing Temperature Min:
-30°C
Sensing Temperature Max:
+100°C
Sensor Case Style:
SOT-23
No. of Pins:
3Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
10V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Communications & Networking;
  • Consumer Electronics;
  • Power Management;
  • HVAC

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000155

Alternatives

Temperature Sensor IC, Voltage, ± 3°C, -30 °C, +100 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS

4,214 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.43 10+ $1.96 100+ $1.51 500+ $1.33 more…

Buy

Associated Products

Similar Products