Low

TEXAS INSTRUMENTS  LM6211MF/NOPB  Operational Amplifier, Single, 20 MHz, 1 Amplifier, 5.6 V/µs, 5V to 24V, SOT-23, 5 Pins

TEXAS INSTRUMENTS LM6211MF/NOPB
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM6211MF/NOPB is a single low noise Operational Amplifier with wide supply voltage range and a low input bias current. The LM6211 operates with a single supply voltage of 5 to 24V, is unity gain stable, has a ground-sensing CMOS input stage and offers rail-to-rail output swing. The LM6211 is designed to provide optimal performance in high voltage, low noise system. The LM6211 has an unity gain bandwidth of 20MHz and an input referred voltage noise density of 5.5nV/√Hz at 10kHz. The LM6211 achieves these specifications with a low supply current of only 1mA. The LM6211 has a low input bias current of 2.3pA, an output short-circuit current of 25mA & a slew rate of 5.6V/µs. The LM6211 also features a low common-mode input capacitance of 5.5pF which makes it ideal for use in wide bandwidth and high gain circuits. It is suited for low noise applications that require an op amp with very low input bias currents and a large output voltage swing, like active loop-filters for wide-band PL
  • 400Hz 1/f Corner frequency
  • 1.05mA Supply current
  • 0.01% at 1kHz, 600R Total harmonic distortion
  • 25mA Output short-circuit current
  • 2µV/°C Typical offset drift
  • 98dB Typical CMRR
  • Green product and no Sb/Br

Product Information

Bandwidth:
20MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
5.6V/µs
Supply Voltage Range:
5V to 24V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000082

Alternatives

Associated Products

Similar Products