Low

TEXAS INSTRUMENTS  LM62BIM3/NOPB  Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 90 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS LM62BIM3/NOPB
Manufacturer Part No:
LM62BIM3/NOPB
Order Code:
2436211
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM62BIM3/NOPB is a precision Temperature Sensor that can sense a 0 to +90°C temperature range while operating from a single +3.0V supply. The device's output voltage is linearly proportional to Celsius (Centigrade) temperature (+15.6mV/°C) and has a DC offset of +480mV. The offset allows reading temperatures down to 0°C without the need for a negative supply. The nominal output voltage of the device ranges from +480mV to +1884mV for a 0 to +90°C temperature range. The device is calibrated to provide accuracies of ±2.0°C at room temperature and +2.5°C/-2.0°C over the full 0 to +90°C temperature range. The LM62's linear output, +480mV offset and factory calibration simplify external circuitry required in a single supply environment where reading temperatures down to 0°C is required. Because the LM62's quiescent current is less than 130µA, self-heating is limited to a very low 0.2°C in still air.
  • 130µA (maximum) Current Drain (at 25°C)
  • ±0.8°C (maximum) Nonlinearity
  • 4.7kR (maximum) Output Impedance
  • Green product and no Sb/Br

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
0°C
Sensing Temperature Max:
90°C
Sensor Case Style:
SOT-23
No. of Pins:
3Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
10V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Communications & Networking
  • Consumer Electronics
  • Power Management
  • HVAC
  • Computers & Computer Peripherals

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

Temperature Sensor IC, Voltage, ± 2°C, 0 °C, +90 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS

900 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.48 10+ $1.94 25+ $1.67 100+ $1.32 more…

Buy

Temperature Sensor IC, Voltage, ± 2°C, 0 °C, +90 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS

900 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.48 10+ $1.94 25+ $1.67 100+ $1.32 more…

Buy

Temperature Sensor IC, -55 °C, +150 °C, SOT-23, 2 Pins

NXP

Cut Tape
2,210 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.841 10+ $0.797 100+ $0.687 250+ $0.613 more…

Buy

Associated Products

Similar Products