Low

LM7341MF/NOPB - 

Operational Amplifier, Single, 1 Amplifier, 4.6 MHz, 1.9 V/µs, 2.7V to 32V, SOT-23, 5 Pins

LM7341MF/NOPB - Operational Amplifier, Single, 1 Amplifier, 4.6 MHz, 1.9 V/µs, 2.7V to 32V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM7341MF/NOPB
Order Code:
2436220
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM7341MF/NOPB is a rail-to-rail input/output 15V Operational Amplifier with a wide supply voltage and temperature range. The LM7341 has a 4.6MHz gain bandwidth and a 1.9V per microsecond slew rate and draws 0.75mA of supply current at no load. The LM7341 is tested at -40, 125 and 25°C with modern automatic test equipment. Greater than rail-to-rail input common mode range with a minimum 76dB of common mode rejection at ±15V makes the op-amp a good choice for both high and low side sensing applications. This operational amplifier performance is consistent over a wide voltage range, making the part useful for applications where the supply voltage can change.
  • -14.84 to 14.86V Rail-to-rail output swing
  • 106dB High power supply rejection ratio
  • 115dB High common-mode rejection ratio
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Automotive

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
4.6MHz
:
1.9V/µs
:
2.7V to 32V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
236 in stock

Each

1+ $3.99 10+ $3.60 100+ $2.95 250+ $2.77 500+ $2.52 1000+ $2.13 2500+ $2.02 5000+ $1.94 More Less

Associated Products

Compare Selected

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 27/08/18

Contact me when back in stock

Alternatives Available

2496230 - Operational Amplifier, 1 Amplifier, 4.6 MHz, 1.9 V/µs, 2.5V to 32V, SOT-23, 5 Pins

1663016 - Operational Amplifier, Single, 1 Amplifier, 4.6 MHz, 1.9 V/µs, 2.7V to 32V, SOT-23, 5 Pins

$1.68 $ 1.68
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.68
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.