Low

TEXAS INSTRUMENTS  LM75AIMM/NOPB  9bit, ±3°C Digital Temperature Sensor and Thermal Watchdog with 2 Wire Interface in VSSOP-8 Package

TEXAS INSTRUMENTS LM75AIMM/NOPB
Technical Data Sheet (1.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM75AIMM/NOPB is an industry-standard digital temperature sensor with an integrated Sigma-Delta analog-to-digital converter and I²C interface. The LM75AIMM/NOPB provides 9-bit digital temperature readings with an accuracy of ±2°C. 2-wire interface which operates up to 400kHz. Dedicated over-temperature output with programmable limit and hysteresis. This output has a programmable fault tolerance, which allows defining the number of consecutive error conditions that must occur before the over-temperature is activated.
  • No External Components Required
  • Shutdown Mode to Minimize Power Consumption
  • Power Up Defaults Permit Stand-Alone Operation as Thermostat

Product Information

IC Output Type:
Open Drain
Sensing Accuracy Range:
± 3°C
Sensing Temperature Min:
-55°C
Sensing Temperature Max:
125°C
Sensor Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • System Monitoring;
  • Test & Measurement;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.074

Alternatives

9bit, ±3°C Digital Temperature Sensor and Thermal Watchdog with 2 Wire Interface in VSSOP-8 Package

TEXAS INSTRUMENTS

Cut Tape
36 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.26 10+ $2.01 25+ $1.87 50+ $1.69 more…

Buy

Temperature Sensor IC, VSSOP, 8 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $2.60 10+ $2.32 25+ $2.15 50+ $1.93 more…

Buy

Temperature Sensor IC, 2Wire, Digital, ± 3°C, -55 °C, 125 °C, µMAX, 8 Pins

MAXIM INTEGRATED PRODUCTS

28 in stock

Price for: Each

1+ $2.28 10+ $2.16 25+ $2.06

Buy

Associated Products

Similar Products