Low

TEXAS INSTRUMENTS  LM75AIMX/NOPB  Temperature Sensor IC, Open Drain, ± 3°C, -55 °C, 125 °C, SOIC, 8 Pins

TEXAS INSTRUMENTS LM75AIMX/NOPB
Manufacturer Part No:
LM75AIMX/NOPB
Order Code:
2436224
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Open Drain
Sensing Accuracy Range:
± 3°C
Sensing Temperature Min:
-55°C
Sensing Temperature Max:
125°C
Sensor Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

Associated Products

Similar Products