Low

TEXAS INSTRUMENTS  LM7705MME/NOPB  DC-DC CONV, BUCK, 92KHZ, VSSOP-8, REEL

TEXAS INSTRUMENTS LM7705MME/NOPB
Technical Data Sheet (1.48MB) EN Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
3V
Input Voltage Max:
5.25V
DC / DC Converter IC Case:
VSSOP
No. of Pins:
8Pins
Output Current:
26mA
Fixed Output Voltage Nom.:
-232mV
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Topology:
Buck-Boost
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0205

Alternatives

DC-DC CONV, BUCK, 92KHZ, VSSOP-8

TEXAS INSTRUMENTS

Cut Tape
278 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.48 10+ $1.30 100+ $0.996

Buy

CHARGE PUMP, INVERTING, -0.232V, VSSOP-8

TEXAS INSTRUMENTS

202 in stock

Price for: Each

1+ $1.08 10+ $0.956 25+ $0.882 50+ $0.792 more…

Buy

Associated Products