Low

TEXAS INSTRUMENTS  LM78L05ACMX/NOPB  Linear Voltage Regulator, 7805, Fixed, 6.7V To 35V In, 5V And 0.1A Out, SOIC-8

TEXAS INSTRUMENTS LM78L05ACMX/NOPB
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
6.7V
Input Voltage Max:
35V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Linear Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
7805 Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000226

Alternatives

5V, 100mA Positive Linear Regulator in SOIC-8 Package

TEXAS INSTRUMENTS

4,505 In stock

Price for: Each

1+ $1.65 10+ $1.45 100+ $1.11 500+ $0.88 more…

Buy