Low

TEXAS INSTRUMENTS  LM8272MM/NOPB  Operational Amplifier, Dual, 15 MHz, 2 Amplifier, 15 V/µs, 2.5V to 24V, VSSOP, 8 Pins

TEXAS INSTRUMENTS LM8272MM/NOPB
Technical Data Sheet (1.31MB) EN Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM8272MM/NOPB is a high output current Operational Amplifier with rail-to-rail input and output. This device has high output current drive, greater than rail-to-rail input common mode voltage range and unlimited capacitive load drive capability, while requiring only 0.95mA/channel supply current. It is specifically designed to handle the requirements of flat panel TFT panel VCOM driver applications as well as being suitable for other low power and medium speed applications which require ease of use and enhanced performance over existing devices. Greater than rail-to-rail input common-mode voltage range with 50dB of common-mode rejection allows high side and low side sensing among many applications without concerns for exceeding the range and with no compromise in accuracy. An exceptionally wide operating supply voltage range of 2.5 to 24V removes any concerns over functionality under extreme conditions and offers flexibility of use in multitude of applications.
  • Cap load tolerance unlimited
  • ±130mA Output short-circuit current
  • ±65mA Output current (1V from rails)
  • 0.3V Beyond rails input common-mode voltage
  • 15nV/√Hz Input voltage noise
  • 1.4pA/√Hz Input current noise
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
15MHz
Slew Rate:
15V/µs
Supply Voltage Range:
2.5V to 24V
Amplifier Case Style:
VSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.00021

Alternatives

Associated Products

Similar Products