Low

TEXAS INSTRUMENTS  LMC662AIMX/NOPB  Operational Amplifier, Dual, 1.4 MHz, 2 Amplifier, 1.1 V/µs, 4.75V to 15.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS LMC662AIMX/NOPB
Manufacturer Part No:
LMC662AIMX/NOPB
Order Code:
2436263
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMC662AIMX/NOPB is a CMOS dual Operational Amplifier ideal for operation from a single supply. It operates from +5 to +15V and features rail-to-rail output swing in addition to an input common-mode range that includes ground. Performance limitations that have plagued CMOS amplifiers in the past are not a problem with this design. Input VOS, drift and broadband noise as well as voltage gain into realistic loads (2kR and 600R) are all equal to or better than widely accepted bipolar equivalents. This chip is built with TI's advanced double-poly silicon-gate CMOS process.
  • Rail-to-rail output swing
  • Input common-mode range includes V-
  • Specified for 2kR and 600R loads
  • 126dB High voltage gain
  • 3mV Low input offset voltage
  • 1.3µV/°C Low offset voltage drift
  • 2fA Ultra low input bias current
  • 0.01% at 10kHz Low distortion
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
1.4MHz
Slew Rate:
1.1V/µs
Supply Voltage Range:
4.75V to 15.5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Sensing & Instrumentation
  • Medical
  • Industrial
  • Automotive

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000227

Alternatives

Associated Products

Similar Products