Low

LMC6772AIMM/NOPB - 

Analogue Comparator, Dual, Micropower, 2 Comparators, 4 µs, 2.7V to 15V, MSOP, 8 Pins

LMC6772AIMM/NOPB - Analogue Comparator, Dual, Micropower, 2 Comparators, 4 µs, 2.7V to 15V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMC6772AIMM/NOPB
Order Code:
2436264
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMC6772AIMM/NOPB is a dual micro-Power rail-to-rail input CMOS Comparator with open drain output and a maximum 10µA/comparator power supply current. It is designed to operate over a wide range of supply voltages with a minimum supply voltage of 2.7V. The common mode voltage range of the LMC6772 exceeds both the positive and negative supply rails, a significant advantage in single supply applications. The open drain output of the LMC6772 allows for wired-OR configurations. The open drain output also offers the advantage of allowing the output to be pulled to any voltage rail up to 15V, regardless of the supply voltage of the LMC6772. The LMC6772 is targeted for systems where low power consumption is the critical parameter. Ensured operation at supply voltages of 2.7V and rail-to-rail performance makes this comparator ideal for battery-powered applications.
  • Rail-to-rail input common mode voltage range
  • Open drain output
  • 5µs Propagation delay
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Power Management, Sensing & Instrumentation, Imaging, Video & Vision

Product Information

:
Micropower
:
2 Comparators
:
4µs
:
2.7V to 15V
:
MSOP
:
8Pins
:
Open Drain
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

239 total stock globally

239 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
$4.17 $ 4.17
Price for:
Each (Supplied on Cut Tape)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $4.17
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.