Low

LMC7211AIM5/NOPB - 

Analogue Comparator, Rail to Rail, Micropower, 1 Comparator, 4 µs, 2.7V to 15V, SOT-23, 5 Pins

LMC7211AIM5/NOPB - Analogue Comparator, Rail to Rail, Micropower, 1 Comparator, 4 µs, 2.7V to 15V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMC7211AIM5/NOPB
Order Code:
2436269
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMC7211AIM5/NOPB is a tiny CMOS Comparator with rail-to-rail input and it is ideal for space and weight critical designs. The LMC7211 is supplied in two offset voltage grades 5 and 15mV. The rail-to-rail input voltage makes the LMC7211 a good choice for sensor interfacing.
  • Typical supply current 7µA at 5V
  • Response time of 4µs at 5V
  • Push-pull output
  • Input common-mode range beyond VCC- and VCC+
  • Low input current
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Security, Sensing & Instrumentation

Product Information

:
Micropower
:
1 Comparator
:
4µs
:
2.7V to 15V
:
SOT-23
:
5Pins
:
Push Pull
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
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
Packaging type Reel

6,000 total stock globally

6,000 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
$1.09 $ 1.09
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.09