Low

TEXAS INSTRUMENTS  LMC7215IM5/NOPB  Analogue Comparator, Rail to Rail, Micropower, 1, 25 µs, 2V to 8V, SOT-23, 5 Pins

TEXAS INSTRUMENTS LMC7215IM5/NOPB
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
Micropower
No. of Comparators:
1
Response Time:
25µs
Supply Voltage Range:
2V to 8V
Comparator Case Style:
SOT-23
No. of Pins:
5Pins
IC Output Type:
Push Pull
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000162

Alternatives

Associated Products