Low

LMH6629MFE/NOPB - 

Operational Amplifier, Single, 1 Amplifier, 900 MHz, 1.6 kV/µs, 2.7V to 5.5V, SOT-23, 5 Pins

LMH6629MFE/NOPB - Operational Amplifier, Single, 1 Amplifier, 900 MHz, 1.6 kV/µs, 2.7V to 5.5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH6629MFE/NOPB
Order Code:
2436281
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMH6629MFE/NOPB is a single ultra-low noise high-speed Operational Amplifier with shutdown function. It is designed for applications requiring wide bandwidth with high gain and low noise such as in communication, optical and ultrasound systems. The LMH6629 operates on 2.7 to 5.5V supply with an input common mode range that extends below ground and outputs that swing to within 0.8V of the rails for ease of use in single supply applications. Heavy loads up to ±250mA can be driven by high-frequency large signals with the LMH6629's -3dB bandwidth of 900MHz and 1600V/µs slew rate. The LMH6629 has user-selectable internal compensation for minimum gains of 4 or 10 controlled by pulling the COMP pin low or high, thereby avoiding the need for external compensation capacitors required in competitive devices.
  • 0.69nV/√Hz Input voltage noise
  • ±0.8mV Input offset voltage
  • 15.5mA Typical supply current
  • 75ns Enable time
  • ±250mA Output current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Consumer Electronics, Medical, Imaging, Video & Vision

Product Information

:
1 Amplifier
:
900MHz
:
1.6kV/µs
:
2.7V to 5.5V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
863 in stock

Each (Supplied on Cut Tape)

1+ $7.19 10+ $6.46 100+ $5.30 250+ $4.96 500+ $4.51 1000+ $3.80 2500+ $3.62 5000+ $3.48 More Less

Associated Products

Compare Selected

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 8/10/18

Contact me when back in stock

Alternatives Available

2463674 - Operational Amplifier, Single, 1 Amplifier, 900 MHz, 1.6 kV/µs, 2.7V to 5.5V, SOT-23, 5 Pins

$8.01 $ 8.01
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $8.01
500 + $7.05
750 + $5.59
1250 + $4.92
2500 + $4.52
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.