Low

LMP2011MF/NOPB - 

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 4 V/µs, 2.7V to 5.25V, SOT-23, 5 Pins

LMP2011MF/NOPB - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 4 V/µs, 2.7V to 5.25V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMP2011MF/NOPB
Order Code:
2436288
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMP2011MF/NOPB is a single high precision Operational Amplifier with rail-to-rail output. The LMP201x series is the first members of TI's new LMP™ precision amplifier family. This device utilizes patented auto-zero techniques to measure and continually correct the input offset error voltage. The result is an amplifier which is ultra-stable over time and temperature. It has excellent CMRR and PSRR ratings and does not exhibit the familiar 1/f voltage and current noise increase that plagues traditional amplifier. The combination of the LMP201x characteristics makes it a good choice for transducer amplifier, high gain configurations, ADC buffer amplifiers, DAC I-V conversion and any other 2.7 to 5V application requiring precision and long term stability. Other useful benefits of the LMP201x is a low supply current of 930µA and wide gain-bandwidth product of 3MHz. These versatile features found in the LMP201x provide high performance and ease of use.
  • No external capacitors required
  • Low noise with no 1/f of 35nV/√Hz
  • 60µV Low ensured VOS over temperature
  • 130dB High CMRR
  • 120dB High PSRR
  • 130dB High AVOL
  • 930µA Low supply current
  • 30mV Rail-to-rail output
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Product Information

:
1 Amplifier
:
3MHz
:
4V/µs
:
2.7V to 5.25V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :1008280 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,000 will be available for delivery on 22/03/2018

More stock available week commencing 4/06/18

Contact me when back in stock

Alternatives Available

1008280 - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 4 V/µs, 2.7V to 5.25V, SOT-23, 5 Pins

$1.83 $ 1.83
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.83
Also available on  Cut Tape: 1008280

329  total stock globally

 
Check stock location (important)

329 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/06/18
Quantity List Price
1 + $3.86
10 + $3.47
100 + $2.79
500 + $2.30
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 1008280) x 2.3 = $2,300.00
Total Price: $2,300.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1000 (Reel 2436288) x 1.83 = $1,830.00
Total Price: $1,830.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1008280
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.