Low

TEXAS INSTRUMENTS  LMP8602MME/NOPB  Current Sense Amplifier, Fixed Gain, 1 Amplifier, 20 nA, MSOP, 8 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS LMP8602MME/NOPB
Manufacturer Part No:
LMP8602MME/NOPB
Order Code:
2323340
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMP8602MME/NOPB is a bi-directional voltage output Current Sensing Amplifier for use with current loop to voltage conversion. The input common-mode voltage range is -22 to +60V when operating from a single 5V supply or -4 to +27V with a 3.3V supply. Th...
  • Single-supply bidirectional operation
  • 10µV/°C Maximum TCVOS
  • 60V Maximum common mode voltage
  • 0.5% Gain error
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
0.02µA
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
60kHz
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Input Offset Voltage:
150µV
CMRR:
105dB
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Test & Measurement;
  • Automotive;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000074

Associated Products