Low

TEXAS INSTRUMENTS  LMR61428XMM/NOPB  DC-DC Switching Boost, SEPIC Regulator, Adjustable, 1.2V-14Vin, 1.24V-14Vout, 2.85Aout, VSSOP-8

TEXAS INSTRUMENTS LMR61428XMM/NOPB
Manufacturer Part No:
LMR61428XMM/NOPB
Order Code:
2436305
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Boost, SEPIC
Input Voltage Min:
1.2V
Input Voltage Max:
14V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
VSSOP
No. of Pins:
8Pins
Output Current:
2.85A
Output Voltage Min:
1.24V
Output Voltage Max:
14V
Switching Frequency:
2MHz
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

DC-DC Switching Boost, SEPIC Regulator, Adjustable, 1.2 V-14 Vin, 1.24V-14Vout, 2.85Aout, VSSOP-8

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $2.62 10+ $2.35 100+ $1.89 500+ $1.56

Buy