Low

TEXAS INSTRUMENTS  LMT85DCKT  Temperature Sensor IC, Analogue, ± 0.4°C, -50 °C, 150 °C, SC-70, 5 Pins

TEXAS INSTRUMENTS LMT85DCKT
Manufacturer Part No:
LMT85DCKT
Order Code:
2436311
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Analogue
Sensing Accuracy Range:
± 0.4°C
Sensing Temperature Min:
-50°C
Sensing Temperature Max:
150°C
Sensor Case Style:
SC-70
No. of Pins:
5Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00825

Alternatives

Temperature Sensor IC, Analogue, ± 0.4°C, -50 °C, 150 °C, SC-70, 5 Pins

TEXAS INSTRUMENTS

Cut Tape
656 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.33 10+ $1.18 25+ $1.08 50+ $0.971 more…

Buy

Similar Products