Low

TEXAS INSTRUMENTS  LMV331IDBVR  Analogue Comparator, Rail to Rail, Low Voltage, 1, 1 µs, 2.7V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS LMV331IDBVR
Manufacturer Part No:
LMV331IDBVR
Order Code:
2436323
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
Low Voltage
No. of Comparators:
1
Response Time:
1µs
Supply Voltage Range:
2.7V to 5.5V
Comparator Case Style:
SOT-23
No. of Pins:
5Pins
IC Output Type:
CMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.099

Alternatives