Low

TEXAS INSTRUMENTS  LMV331IDCKR  Analogue Comparator, Single, General Purpose, 1, 200 ns, 2.7V to 5.5V, SC-70, 5 Pins

TEXAS INSTRUMENTS LMV331IDCKR
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
General Purpose
No. of Comparators:
1
Response Time:
200ns
Supply Voltage Range:
2.7V to 5.5V
Comparator Case Style:
SC-70
No. of Pins:
5Pins
IC Output Type:
Open Collector, Open Drain
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.3

Alternatives

Analogue Comparator, Single, General Purpose, 1, 200 ns, 2.7V to 5.5V, SC-70, 5 Pins

TEXAS INSTRUMENTS

3,675 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.952 10+ $0.833 100+ $0.637 500+ $0.505 more…

Buy

Associated Products