Low

TEXAS INSTRUMENTS  LMV431AIMF/NOPB  Voltage Reference, Precision, Shunt - Adjustable, LMV431A Series, 1.24V to 30V, SOT-23-3

TEXAS INSTRUMENTS LMV431AIMF/NOPB
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LMV431A Series
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
1.24V to 30V
Initial Accuracy:
1%
Temperature Coefficient:
± 39ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

Voltage Reference, Precision, Shunt - Adjustable, LMV431A Series, 1.24V to 30V, SOT-23-3

TEXAS INSTRUMENTS

Reel
6,000 In stock

Price for: Each (Supplied on Full Reel)

3000+ $0.561 6000+ $0.494

Buy

Voltage Reference, Precision, Shunt - Adjustable, LMV431A Series, 1.24V to 30V, SOT-23-3

TEXAS INSTRUMENTS

10,645 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.33 10+ $1.16 100+ $0.885 500+ $0.702

Buy