Low

TEXAS INSTRUMENTS  LMV641MGE/NOPB  Operational Amplifier, Single, 10 MHz, 1 Amplifier, 2.6 V/µs, 2.7V to 12V, SC-70, 5 Pins

TEXAS INSTRUMENTS LMV641MGE/NOPB
Manufacturer Part No:
LMV641MGE/NOPB
Order Code:
2436351
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMV641MGE/NOPB is a low power wide bandwidth Operational Amplifier with an extended power supply voltage range of 2.7 to 12V. It features 10MHz of gain bandwidth product with unity gain stability on a typical supply current of 138µA. Other key specific...
  • Output swing with 2kR load 40mV from rail
  • 1/f Corner frequency of 4Hz
  • 138µA Low power supply current
  • 500µV Maximum input offset voltage
  • 120dB CMRR
  • 105dB PSRR
  • 14nV/√Hz Input referred voltage noise
  • 0.002% at 1kHz/2kR Total harmonic distortion
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
10MHz
Slew Rate:
2.6V/µs
Supply Voltage Range:
2.7V to 12V
Amplifier Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.1

Alternatives

Associated Products

Similar Products