Low

LMV7219M5/NOPB - 

Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 7 ns, 2.7V to 5V, SOT-23, 5 Pins

LMV7219M5/NOPB - Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 7 ns, 2.7V to 5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV7219M5/NOPB
Order Code:
2436355
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMV7219M5/NOPB is a low-power high-speed Comparator with internal hysteresis. The LMV7219 operating voltage ranges from 2.7 to 5V with push-pull rail-to-rail output. This device achieves a 7ns propagation delay while consuming only 1.1mA of supply current at 5V. The LMV7219 inputs have a common mode voltage range that extends 200mV below ground, allowing ground sensing. The internal hysteresis ensures clean output transitions even with slow-moving inputs signals. It is ideal for systems where small size and low power are critical.
  • Input common mode voltage range extends 200mv below ground
  • Internal hysteresis ensures clean switching
  • 1.3ns Fast rise and fall time
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Consumer Electronics, Logistics, Computers & Computer Peripherals, HVAC

Product Information

:
High Speed
:
1 Comparator
:
7ns
:
2.7V to 5V
:
SOT-23
:
5Pins
:
Push Pull
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 14/05/18

Contact me when back in stock

Alternatives Available

9778764 - Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 7 ns, 2.7V to 5V, SOT-23, 5 Pins

$2.69 $ 2.69
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $2.69
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.