Low

TEXAS INSTRUMENTS  LMV7271MG/NOPB  Analogue Comparator, Single, General Purpose, 1, 1.8 µs, 1.8V to 5.5V, SC-70, 5 Pins

TEXAS INSTRUMENTS LMV7271MG/NOPB
Manufacturer Part No:
LMV7271MG/NOPB
Order Code:
2436366
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMV7271MG/NOPB is a single low power Comparator with rail-to-rail input and characterized at supply voltages 1.8/2.7/5V. It consumes as little as 9µA supply current per channel while achieving a 800ns propagation delay. It is ideal for low voltage, low...
  • PCB area can be significantly reduced
  • Ultra low supply current - 9µA per channel
  • 4mV Low ensured VOS
  • Propagation delay 880ns (20mV overdrive)
  • Input common mode voltage range 0.1V beyond rails
  • Green product and no Sb/Br

Product Information

Comparator Type:
General Purpose
No. of Comparators:
1
Response Time:
1.8µs
Supply Voltage Range:
1.8V to 5.5V
Comparator Case Style:
SC-70
No. of Pins:
5Pins
IC Output Type:
Push Pull
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000074

Alternatives

Associated Products