Low

TEXAS INSTRUMENTS  LMV751M5/NOPB  Operational Amplifier, Single, 5 MHz, 1 Amplifier, 2.3 V/µs, 2.7V to 5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS LMV751M5/NOPB
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
5MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
2.3V/µs
Supply Voltage Range:
2.7V to 5V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.12

Alternatives

Operational Amplifier, Single, 5 MHz, 1 Amplifier, 2.3 V/µs, 2.7V to 5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

174 In stock

Price for: Each (Supplied on Cut Tape)

1+ $3.82 10+ $3.45 25+ $3.17 50+ $3.08 more…

Buy

Similar Products