Low

TEXAS INSTRUMENTS  LMV761MF/NOPB  Analogue Comparator, Rail to Rail, Precision, 1, 120 ns, 2.7V to 5V, SOT-23, 6 Pins

TEXAS INSTRUMENTS LMV761MF/NOPB
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
Precision
No. of Comparators:
1
Response Time:
120ns
Supply Voltage Range:
2.7V to 5V
Comparator Case Style:
SOT-23
No. of Pins:
6Pins
IC Output Type:
Push Pull
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Alternatives

Associated Products