Low

TEXAS INSTRUMENTS  LMV762MM/NOPB  Analogue Comparator, Dual, Precision, 2, 120 ns, 2.7V to 5V, MSOP, 8 Pins

TEXAS INSTRUMENTS LMV762MM/NOPB
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMV762MM/NOPB is a low voltage Precision Comparator intended for applications requiring low noise and low input offset voltage. This device features a CMOS input and push-pull output stage. The push-pull output stage eliminates the need for an external pull-up resistor. The LMV76x is designed to meet the demands of small size, low power and high performance required by battery-operated electronics. The input offset voltage has a typical value of 200µV at room temperature and a 1mV limit Over-temperature.
  • 120ns Propagation delay (OD = 50mV)
  • Ideal for 2.7 and 5V single-supply
  • Green product and no Sb/Br

Product Information

Comparator Type:
Precision
No. of Comparators:
2
Response Time:
120ns
Supply Voltage Range:
2.7V to 5V
Comparator Case Style:
MSOP
No. of Pins:
8Pins
IC Output Type:
Push Pull
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Sensing & Instrumentation;
  • Industrial;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

Associated Products