Low

TEXAS INSTRUMENTS  LMV771MG/NOPB  Operational Amplifier, Single, 3.5 MHz, 1 Amplifier, 1.4 V/µs, 2.7V to 5.5V, SC-70, 5 Pins

TEXAS INSTRUMENTS LMV771MG/NOPB
Manufacturer Part No:
LMV771MG/NOPB
Order Code:
2436371
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
3.5MHz
Slew Rate:
1.4V/µs
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000076

Alternatives

Associated Products

Similar Products