Low

TEXAS INSTRUMENTS  LMV772MM/NOPB  Operational Amplifier, Dual, 3.5 MHz, 2 Amplifier, 1.4 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS LMV772MM/NOPB
Manufacturer Part No:
LMV772MM/NOPB
Order Code:
2436372
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMV772MM/NOPB is a low offset dual Operational Amplifier with rail-to-rail output. It is intended for use in a wide range of applications. It is guaranteed to operate over the voltage range of 2.7 to 5.0V. It is designed for precision, low noise, low voltage and miniature systems. This amplifier provides rail-to-rail output swing into heavy loads.
  • 100dB Open loop gain with RL=2kR
  • 550µA Supply current (per amplifier)
  • 0.35µV/°C Typical offset drift
  • 90dB Typical CMRR
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
3.5MHz
Slew Rate:
1.4V/µs
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Sensing & Instrumentation
  • Test & Measurement
  • Portable Devices
  • Automotive

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.12

Alternatives

Operational Amplifier, Dual, 2 Amplifier, 3.5 MHz, 1.4 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $2.57 10+ $2.31 100+ $1.86 500+ $1.52 more…

Buy

Operational Amplifier, Dual, 2 Amplifier, 3.5 MHz, 1.4 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $2.57 10+ $2.31 100+ $1.86 500+ $1.52 more…

Buy

Associated Products

Similar Products