Low

TEXAS INSTRUMENTS  LMV791MK/NOPB  Operational Amplifier, Single, 17 MHz, 1 Amplifier, 11.5 V/µs, 1.8V to 5.5V, TSOT-23, 6 Pins

TEXAS INSTRUMENTS LMV791MK/NOPB
Technical Data Sheet (1.17MB) EN Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
17MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
11.5V/µs
Supply Voltage Range:
1.8V to 5.5V
Amplifier Case Style:
TSOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000083

Alternatives

Similar Products