Low

TEXAS INSTRUMENTS  LMX25312080EVAL/NOPB  EVALUATION BOARD, LMX2531 FREQUENCY SYNTHESIZER

TEXAS INSTRUMENTS LMX25312080EVAL/NOPB
Technical Data Sheet (940.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
LMX2531
Kit Application Type:
Clock & Timing
Application Sub Type:
PLL Frequency Synthesizer
Kit Contents:
Evaluation Board LMX2531
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.239044

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.