Low

LP2950-33LPE3 - 

Fixed LDO Voltage Regulator, 3.7V to 30V, 380mV Dropout, 3.3Vout, 100mAout, TO-92-3

LP2950-33LPE3 - Fixed LDO Voltage Regulator, 3.7V to 30V, 380mV Dropout, 3.3Vout, 100mAout, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2950-33LPE3
Order Code:
2436388
Product Range
3.3V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2950-33LPE3 is a bipolar, low-dropout voltage regulators that can accommodate a wide input supply-voltage range of up to 30 V. The LP2950-33LPE3 is designed to minimize all error contributions to the output voltage. With a tight output tolerance, a very low output voltage temperature coefficient, extremely good line and load regulation, and remote sensing capability, this device can be used as either a low-power voltage reference or a 100-mA regulator.
  • Low quiescent current
  • Tight line regulation
  • Tight load regulation
  • Can be used as a regulator or reference
  • Wide input range
  • Stable with low ESR capacitors
  • Current and thermal limiting features

Applications

Power Management

Product Information

:
Fixed
:
3.7V
:
30V
:
3.3V
:
-
:
-
:
100mA
:
380mV
:
TO-92
:
3Pins
:
-40°C
:
125°C
:
Tape & Reel
:
3.3V 100mA LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

1,300 total stock globally

1,300 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
$0.601 $ 0.60
Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.601
2000 + $0.535
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.