Low

LP2950-50LPRE3 - 

Fixed LDO Voltage Regulator, 5.4V to 30V, 380mV Dropout, 5Vout, 100mAout, TO-92-3

LP2950-50LPRE3 - Fixed LDO Voltage Regulator, 5.4V to 30V, 380mV Dropout, 5Vout, 100mAout, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2950-50LPRE3
Order Code:
2436390
Product Range
5V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2950-50LPRE3 device is a bipolar, low dropout voltage regulator that can accommodate a wide input supply voltage range of up to 30V.The LP2950-50LPRE3 is designed to minimise all error contributions to the output voltage. With a tight output tolerance (0.5% at 25°C), a very low output voltage temperature coefficient (20ppm typ.), extremely good line and load regulation (0.3% and 0.4% typ.), and remote sensing capability, the parts can be used as either low power voltage references or 100mA regulators.
  • Rated output current of 100mA
  • Low dropout: 380mV typ. at 100mA
  • Low quiescent current: 75µA typ.
  • Tight line regulation: 0.03% typ.
  • Tight load regulation: 0.04% typ.
  • 1.4% at 25°C low Voltage error signal on falling output
  • 2% over temperature shutdown capability
  • Can be used as a regulator or reference
  • Stable with low ESR (>12 mR) capacitors

Applications

Automotive, Consumer Electronics, Industrial, Multimedia, Power Management

Product Information

:
Fixed
:
5.4V
:
30V
:
5V
:
-
:
-
:
100mA
:
380mV
:
TO-92
:
3Pins
:
-40°C
:
125°C
:
Tape & Reel
:
5V 100mA LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

14,000 total stock globally

14,000 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
$0.276 $ 0.28
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.276
4000 + $0.242
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.