Low

LP2950CDTX-5.0/NOPB - 

Fixed LDO Voltage Regulator, 30V in, 380mV Dropout, 5V/100mA out, TO-252-3

LP2950CDTX-5.0/NOPB - Fixed LDO Voltage Regulator, 30V in, 380mV Dropout, 5V/100mA out, TO-252-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2950CDTX-5.0/NOPB
Order Code:
2436394
Product Range
5V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2950CDTX-5.0/NOPB is a 5V fixed output low-dropout (LDO) Linear Regulator with very low quiescent current (75µA typical) and very low-dropout (LDO) voltage (typical 40mV at light loads and 380mV at 100mA). Furthermore, the quiescent current of the increases only slightly in dropout, prolonging battery life. Careful design of the device has minimized all contributions to the error budget. This includes a tight initial tolerance (0.5% typical), extremely good load and line regulation (0.05% typical) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-ON reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off.
  • High accuracy output voltage
  • Extremely low quiescent current
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Use as regulator or reference
  • Needs minimum capacitance for stability
  • Current and thermal limiting
  • Stable with low-ESR output capacitors (10mR to 6R)
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices, Power Management

Product Information

:
Fixed
:
-
:
30V
:
5V
:
-
:
-
:
100mA
:
380mV
:
TO-252
:
3Pins
:
-40°C
:
125°C
:
Tape & Reel
:
5V 100mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 23/04/18

Contact me when back in stock

Alternatives Available

1469117 - Fixed LDO Voltage Regulator, 30V in, 380mV Dropout, 5V/100mA out, TO-252-3

$0.731 $ 0.73
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.731
5000 + $0.701
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.