Low

TEXAS INSTRUMENTS  LP2951-33DR  Fixed LDO Voltage Regulator, 3.7V to 30V, 380mV Dropout, 3.3Vout, 100mAout, SOIC-8

TEXAS INSTRUMENTS LP2951-33DR
Technical Data Sheet (3.48MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
3.7V
Input Voltage Max:
30V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
380mV
LDO Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3.3V 100mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

Fixed LDO Voltage Regulator, 3.7V to 30V, 380mV Dropout, 3.3Vout, 100mAout, SOIC-8

TEXAS INSTRUMENTS

Cut Tape
1,692 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.35 10+ $1.19 100+ $0.911 500+ $0.72 more…

Buy

Associated Products